SN74HCT573PW is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 5 499
Unit Price: 14,28000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 7 467
Unit Price: 8,19000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,54330 Kč
Datasheet

Similar


onsemi
In Stock: 2 346
Unit Price: 12,60000 Kč
Datasheet

Similar


onsemi
In Stock: 4 522
Unit Price: 12,81000 Kč
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCT573PW

DigiKey Part Number
296-26500-5-ND
Manufacturer
Manufacturer Product Number
SN74HCT573PW
Description
IC D-TYPE TRANSP 8:8 20-TSSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT573PW Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
25ns
Series
Current - Output High, Low
6mA, 6mA
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
4.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HCT573PWRTexas Instruments5 499296-29253-1-ND14,28000 KčDirect
74HCT573PW,118Nexperia USA Inc.7 4671727-6358-1-ND8,19000 KčUpgrade
74HCT573PW-Q100,11Nexperia USA Inc.01727-74HCT573PW-Q100,11TR-ND4,54330 KčSimilar
MC74HCT573ADTR2Gonsemi2 346MC74HCT573ADTR2GOSCT-ND12,60000 KčSimilar
MM74HCT573MTCXonsemi4 522488-MM74HCT573MTCXCT-ND12,81000 KčSimilar
Obsolete
Marketplace Stock: 707 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

707In Stock
Ships from Rochester Electronics, LLC