
MM74HCT573MTCX | |
|---|---|
DigiKey Part Number | 488-MM74HCT573MTCXTR-ND - Tape & Reel (TR) 488-MM74HCT573MTCXCT-ND - Cut Tape (CT) 488-MM74HCT573MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HCT573MTCX |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MM74HCT573MTCX Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 17ns |
Series | Current - Output High, Low 7.2mA, 7.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 9,00800 Kč | 90,08 Kč |
| 25 | 8,07160 Kč | 201,79 Kč |
| 100 | 7,04060 Kč | 704,06 Kč |
| 250 | 6,54884 Kč | 1 637,21 Kč |
| 500 | 6,25278 Kč | 3 126,39 Kč |
| 1 000 | 6,11378 Kč | 6 113,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,75144 Kč | 14 378,60 Kč |
| 5 000 | 5,59626 Kč | 27 981,30 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |

