D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCT573PWR

DigiKey Part Number
296-29253-2-ND - Tape & Reel (TR)
296-29253-1-ND - Cut Tape (CT)
296-29253-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCT573PWR
Description
IC D-TYPE TRANSP 8:8 20-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT573PWR Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
25ns
Series
Current - Output High, Low
6mA, 6mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
4.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 499
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,28000 Kč14,28 Kč
1010,10000 Kč101,00 Kč
259,07120 Kč226,78 Kč
1007,92880 Kč792,88 Kč
2507,38540 Kč1 846,35 Kč
5007,05784 Kč3 528,92 Kč
1 0006,93942 Kč6 939,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,56587 Kč13 131,74 Kč
4 0006,38303 Kč25 532,12 Kč
6 0006,29146 Kč37 748,76 Kč
10 0006,19000 Kč61 900,00 Kč
14 0006,13073 Kč85 830,22 Kč
20 0006,07371 Kč121 474,20 Kč
Manufacturers Standard Package
Unit Price without VAT:14,28000 Kč
Unit Price with VAT:17,27880 Kč