
SN74HCT373N | |
|---|---|
DigiKey Part Number | 296-1616-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HCT373N |
Description | IC D-TYPE TRANSP 8:8 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT373N Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 25ns |
Series | Current - Output High, Low 6mA, 6mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Logic Type D-Type Transparent Latch | Package / Case 20-DIP (0.300", 7.62mm) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 20 | 25,39700 Kč | 507,94 Kč |
| 40 | 23,80650 Kč | 952,26 Kč |
| 100 | 22,12980 Kč | 2 212,98 Kč |
| 260 | 20,78562 Kč | 5 404,26 Kč |
| 500 | 20,05310 Kč | 10 026,55 Kč |
| 1 000 | 19,40992 Kč | 19 409,92 Kč |
| 2 500 | 18,73106 Kč | 46 827,65 Kč |
| 5 000 | 18,32189 Kč | 91 609,45 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |





