SN74CBTD3306PW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 9 523
Unit Price: 12,39000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 404
Unit Price: 10,92000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 93
Unit Price: 7,98000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 15 858
Unit Price: 8,40000 Kč
Datasheet
Bus Switch 1 x 1:1 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBTD3306PW

DigiKey Part Number
296-26447-5-ND
Manufacturer
Manufacturer Product Number
SN74CBTD3306PW
Description
IC BUS SWITCH 1 X 1:1 8-TSSOP
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBTD3306PW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Type
Bus Switch
Supplier Device Package
8-TSSOP
Circuit
1 x 1:1
Base Product Number
Independent Circuits
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74CBTD3306CPWRTexas Instruments9 523296-17989-1-ND12,39000 KčMFR Recommended
SN74CBT3305CPWRTexas Instruments2 404296-19214-1-ND10,92000 KčSimilar
CBT3306PW,118Nexperia USA Inc.931727-6742-1-ND7,98000 KčSimilar
CBTD3306PW,118Nexperia USA Inc.15 8581727-6744-1-ND8,40000 KčSimilar
Obsolete
Marketplace Stock: 63 180 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

63 180In Stock
Ships from Rochester Electronics, LLC