Bus Switch 1 x 1:1 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBTD3306CPWR

DigiKey Part Number
296-17989-2-ND - Tape & Reel (TR)
296-17989-1-ND - Cut Tape (CT)
296-17989-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CBTD3306CPWR
Description
IC BUS SWITCH 1 X 1:1 8-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBTD3306CPWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Type
Bus Switch
Supplier Device Package
8-TSSOP
Circuit
1 x 1:1
Base Product Number
Independent Circuits
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 523
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
108,81900 Kč88,19 Kč
257,90360 Kč197,59 Kč
1006,89150 Kč689,15 Kč
2506,40860 Kč1 602,15 Kč
5006,11798 Kč3 058,99 Kč
1 0005,97561 Kč5 975,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,68112 Kč11 362,24 Kč
4 0005,51891 Kč22 075,64 Kč
6 0005,43764 Kč32 625,84 Kč
10 0005,34762 Kč53 476,20 Kč
14 0005,29502 Kč74 130,28 Kč
20 0005,24440 Kč104 888,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč