Bus Switch 1 x 1:1 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBT3305CPWR

DigiKey Part Number
296-19214-2-ND - Tape & Reel (TR)
296-19214-1-ND - Cut Tape (CT)
296-19214-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CBT3305CPWR
Description
IC BUS SWITCH 1 X 1:1 8-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBT3305CPWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Type
Bus Switch
Supplier Device Package
8-TSSOP
Circuit
1 x 1:1
Base Product Number
Independent Circuits
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 404
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
107,74800 Kč77,48 Kč
256,92080 Kč173,02 Kč
1006,02010 Kč602,01 Kč
2505,58968 Kč1 397,42 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,20625 Kč10 412,50 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč