


SN74AHCT244DW | |
|---|---|
DigiKey Part Number | 296-4722-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHCT244DW |
Description | IC BUFF 4.5V/5.5V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT244DW Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT244DWR | Texas Instruments | 6 825 | 296-4722-1-ND | 15,75000 Kč | Direct |
| MC74VHCT244ADWRG | onsemi | 260 | MC74VHCT244ADWRGOSCT-ND | 18,90000 Kč | Direct |
| 74AHCT244D,118 | Nexperia USA Inc. | 822 | 1727-74AHCT244D,118CT-ND | 11,97000 Kč | Upgrade |
| 74AHCT244D-Q100,11 | Nexperia USA Inc. | 3 000 | 1727-74AHCT244D-Q100,11CT-ND | 14,70000 Kč | Upgrade |
| 74VHCT244D,118 | Nexperia USA Inc. | 1 955 | 1727-74VHCT244D,118CT-ND | 11,97000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 16,75600 Kč | 167,56 Kč |
| 25 | 15,13520 Kč | 378,38 Kč |
| 100 | 13,36100 Kč | 1 336,10 Kč |
| 250 | 12,51564 Kč | 3 128,91 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |

