
MC74VHCT244ADWRG | |
|---|---|
DigiKey Part Number | 488-MC74VHCT244ADWRGTR-ND - Tape & Reel (TR) 488-MC74VHCT244ADWRGCT-ND - Cut Tape (CT) 488-MC74VHCT244ADWRGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHCT244ADWRG |
Description | IC BUFF 4.5V/5.5V 20-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHCT244ADWRG Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHCT244ADWR2G | onsemi | 0 | 488-MC74VHCT244ADWR2G-ND | 8,55627 Kč | Parametric Equivalent |
| MC74VHCT244ADWRG | onsemi | 260 | MC74VHCT244ADWRGOSCT-ND | 18,90000 Kč | Parametric Equivalent |
| 74AHCT244D-Q100,11 | Nexperia USA Inc. | 3 000 | 1727-74AHCT244D-Q100,11CT-ND | 14,70000 Kč | Direct |
| 74VHCT244D,118 | Nexperia USA Inc. | 1 955 | 1727-74VHCT244D,118CT-ND | 11,97000 Kč | Direct |
| CAHCT244QDWRG4Q1 | Texas Instruments | 7 765 | 296-CAHCT244QDWRG4Q1CT-ND | 25,41000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 16,14700 Kč | 161,47 Kč |
| 25 | 14,58120 Kč | 364,53 Kč |
| 100 | 12,86550 Kč | 1 286,55 Kč |
| 250 | 12,04528 Kč | 3 011,32 Kč |
| 500 | 11,60434 Kč | 5 802,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,14427 Kč | 11 144,27 Kč |
| 2 000 | 10,80935 Kč | 21 618,70 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |

