
74AHCT244D-Q100,11 | |
|---|---|
DigiKey Part Number | 1727-74AHCT244D-Q100,11TR-ND - Tape & Reel (TR) 1727-74AHCT244D-Q100,11CT-ND - Cut Tape (CT) 1727-74AHCT244D-Q100,11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT244D-Q100,11 |
Description | IC BUFF 4.5V/5.5V 20-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 2 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Bits per Element 4 | Supplier Device Package 20-SO |
Output Type 3-State | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 10,47800 Kč | 104,78 Kč |
| 25 | 9,40720 Kč | 235,18 Kč |
| 100 | 8,23330 Kč | 823,33 Kč |
| 250 | 7,67100 Kč | 1 917,75 Kč |
| 500 | 7,33250 Kč | 3 666,25 Kč |
| 1 000 | 7,22205 Kč | 7 222,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,82477 Kč | 13 649,54 Kč |
| 4 000 | 6,63595 Kč | 26 543,80 Kč |
| 6 000 | 6,54147 Kč | 39 248,82 Kč |
| 10 000 | 6,43673 Kč | 64 367,30 Kč |
| 14 000 | 6,37549 Kč | 89 256,86 Kč |
| 20 000 | 6,31663 Kč | 126 332,60 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |

