SN74AHC374PW is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 81 927
Unit Price: 12,39000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,93000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4 430
Unit Price: 10,28902 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 930
Unit Price: 8,61000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,02271 Kč
Datasheet

Similar


onsemi
In Stock: 2 497
Unit Price: 15,75000 Kč
Datasheet

Similar


onsemi
In Stock: 18 061
Unit Price: 35,49000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 31 009
Unit Price: 10,70897 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 2 487
Unit Price: 15,75000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 2 810
Unit Price: 20,58000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 14 101
Unit Price: 27,50738 Kč
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC374PW

DigiKey Part Number
296-33676-5-ND
Manufacturer
Manufacturer Product Number
SN74AHC374PW
Description
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC374PW Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
10.1ns @ 5V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
8mA, 8mA
Packaging
Tube
Voltage - Supply
2V ~ 5.5V
Part Status
Obsolete
Current - Quiescent (Iq)
4 µA
Function
Standard
Input Capacitance
4 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Clock Frequency
120 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHC374PWRTexas Instruments81 927296-1102-1-ND12,39000 KčParametric Equivalent
74AHC374PW,118Nexperia USA Inc.01727-6525-1-ND6,93000 KčDirect
74AHC374PW-Q100JNexperia USA Inc.4 4301727-74AHC374PW-Q100JTR-ND10,28902 KčSimilar
74AHCT374PW,118Nexperia USA Inc.1 9301727-6548-1-ND8,61000 KčSimilar
74AHCT374PW-Q100JNexperia USA Inc.01727-74AHCT374PW-Q100JTR-ND4,02271 KčSimilar
Obsolete
Marketplace Stock: 14 101 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

14 101In Stock
Ships from Rochester Electronics, LLC