
74AHCT374PW,118 | |
|---|---|
DigiKey Part Number | 1727-6548-2-ND - Tape & Reel (TR) 1727-6548-1-ND - Cut Tape (CT) 1727-6548-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT374PW,118 |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 10.4ns @ 5V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 130 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74VHC374MTCX | onsemi | 2 487 | 488-74VHC374MTCXCT-ND | 15,75000 Kč | Similar |
| 74VHCT374AMTCX | onsemi | 2 497 | 74VHCT374AMTCXCT-ND | 15,75000 Kč | Similar |
| MC74VHC374DTR2G | onsemi | 2 810 | MC74VHC374DTR2GOSCT-ND | 20,58000 Kč | Similar |
| MC74VHCT374ADTRG | onsemi | 18 061 | 488-MC74VHCT374ADTRGCT-ND | 35,49000 Kč | Similar |
| SN74AHC374PW | Rochester Electronics, LLC | 14 101 | 2156-SN74AHC374PW-ND | 27,50738 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,96300 Kč | 59,63 Kč |
| 25 | 5,30840 Kč | 132,71 Kč |
| 100 | 4,59020 Kč | 459,02 Kč |
| 250 | 4,24916 Kč | 1 062,29 Kč |
| 500 | 4,04380 Kč | 2 021,90 Kč |
| 1 000 | 3,87434 Kč | 3 874,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,11006 Kč | 7 775,15 Kč |
| 5 000 | 3,01657 Kč | 15 082,85 Kč |
| 7 500 | 2,96979 Kč | 22 273,43 Kč |
| 12 500 | 2,91792 Kč | 36 474,00 Kč |
| 17 500 | 2,88761 Kč | 50 533,18 Kč |
| 25 000 | 2,85847 Kč | 71 461,75 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

