SN65LVEP11DGK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 8 780
Unit Price: 98,27000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4 192
Unit Price: 126,41000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 67 914
Unit Price: 168,82000 Kč
Datasheet
Clock Fanout Buffer (Distribution) IC 1:2 3.8 GHz 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVEP11DGK

DigiKey Part Number
296-24089-5-ND
Manufacturer
Manufacturer Product Number
SN65LVEP11DGK
Description
IC CLK BUFFER 1:2 3.8GHZ 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:2 3.8 GHz 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN65LVEP11DGK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
ECL, PECL
Manufacturer
Texas Instruments
Frequency - Max
3.8 GHz
Packaging
Tube
Voltage - Supply
2.375V ~ 3.8V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Ratio - Input:Output
1:2
Supplier Device Package
8-VSSOP
Differential - Input:Output
Yes/Yes
Base Product Number
Input
ECL, PECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN65LVEP11DGKRTexas Instruments8 780296-SN65LVEP11DGKRCT-ND98,27000 KčParametric Equivalent
853S011BGILFRenesas Electronics Corporation4 192800-2237-ND126,41000 KčSimilar
MC10LVEP11DTGRochester Electronics, LLC67 9142156-MC10LVEP11DTG-OS-ND168,82000 KčSimilar
Available To Order
Check Lead Time
Marketplace Stock: 77 820 View Now
All prices are in CZK
Tube
QuantityUnit PriceExt Price
24075,89467 Kč18 214,72 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:75,89467 Kč
Unit Price with VAT:91,83255 Kč

Other Suppliers on DigiKey

77 820In Stock
Ships from Rochester Electronics, LLC