
SN65LVEP11DGKR | |
|---|---|
DigiKey Part Number | 296-SN65LVEP11DGKRTR-ND - Tape & Reel (TR) 296-SN65LVEP11DGKRCT-ND - Cut Tape (CT) 296-SN65LVEP11DGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVEP11DGKR |
Description | IC CLK BUFFER 1:2 3.8GHZ 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 3.8 GHz 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVEP11DGKR Models |
Category | Output ECL, PECL |
Manufacturer Texas Instruments | Frequency - Max 3.8 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.375V ~ 3.8V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Ratio - Input:Output 1:2 | Supplier Device Package 8-VSSOP |
Differential - Input:Output Yes/Yes | Base Product Number |
Input ECL, PECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,27000 Kč | 98,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 63,25102 Kč | 158 127,55 Kč |
| Unit Price without VAT: | 98,27000 Kč |
|---|---|
| Unit Price with VAT: | 118,90670 Kč |

