Clock Fanout Buffer (Distribution) IC 1:2 3 GHz 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock Fanout Buffer (Distribution) IC 1:2 3 GHz 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP

MC10LVEP11DTG

DigiKey Part Number
MC10LVEP11DTGOS-ND
Manufacturer
Manufacturer Product Number
MC10LVEP11DTG
Description
IC CLK BUFFER 1:2 3GHZ 8TSSOP
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:2 3 GHz 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC10LVEP11DTG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
ECL, PECL
Manufacturer
onsemi
Frequency - Max
3 GHz
Packaging
Tube
Voltage - Supply
2.375V ~ 3.8V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Ratio - Input:Output
1:2
Supplier Device Package
8-TSSOP
Differential - Input:Output
Yes/Yes
Base Product Number
Input
CML, LVDS, PECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Factory Stock: 5 500
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1168,82000 Kč168,82 Kč
10130,71300 Kč1 307,13 Kč
25121,18360 Kč3 029,59 Kč
100110,72880 Kč11 072,88 Kč
300104,89410 Kč31 468,23 Kč
500102,73650 Kč51 368,25 Kč
1 000100,26272 Kč100 262,72 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:168,82000 Kč
Unit Price with VAT:204,27220 Kč

Other Suppliers on DigiKey

63 001In Stock
Ships from Rochester Electronics, LLC
4 900In Stock
Ships from Flip Electronics