Parametric Equivalent
Similar

SN65LVEL11DGK | |
|---|---|
DigiKey Part Number | 296-24113-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVEL11DGK |
Description | IC CLK BUFFER 1:2 2.9GHZ 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 2.9 GHz 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVEL11DGK Models |
Category | Output ECL, PECL |
Manufacturer Texas Instruments | Frequency - Max 2.9 GHz |
Packaging Tube | Voltage - Supply 3V ~ 3.8V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Ratio - Input:Output 1:2 | Supplier Device Package 8-VSSOP |
Differential - Input:Output Yes/Yes | Base Product Number |
Input ECL, PECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LVEP11DGKR | Texas Instruments | 8 780 | 296-SN65LVEP11DGKRCT-ND | 98,27000 Kč | Parametric Equivalent |
| MC10LVEP11DTG | Rochester Electronics, LLC | 67 914 | 2156-MC10LVEP11DTG-OS-ND | 168,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 55,32868 Kč | 22 131,47 Kč |
| Unit Price without VAT: | 55,32868 Kč |
|---|---|
| Unit Price with VAT: | 66,94770 Kč |



