MFR Recommended
Direct

SN65C1168N | |
|---|---|
DigiKey Part Number | SN65C1168N-ND |
Manufacturer | |
Manufacturer Product Number | SN65C1168N |
Description | IC TRANSCEIVER FULL 2/2 16PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS422, RS485 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN65C1168N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 60 mV | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | 72,14178 Kč | 19 838,99 Kč |
| Unit Price without VAT: | 72,14178 Kč |
|---|---|
| Unit Price with VAT: | 87,29155 Kč |



