16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65C1168ENSR

DigiKey Part Number
296-21709-2-ND - Tape & Reel (TR)
296-21709-1-ND - Cut Tape (CT)
296-21709-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65C1168ENSR
Description
IC TRANSCEIVER FULL 2/2 16SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS422, RS485 16-SO
Datasheet
 Datasheet
EDA/CAD Models
SN65C1168ENSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
60 mV
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 394
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
181,14000 Kč81,14 Kč
1061,27400 Kč612,74 Kč
2556,30920 Kč1 407,73 Kč
10050,85400 Kč5 085,40 Kč
25048,25244 Kč12 063,11 Kč
50046,68408 Kč23 342,04 Kč
1 00045,39370 Kč45 393,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00044,33124 Kč88 662,48 Kč
4 00043,45677 Kč173 827,08 Kč
Manufacturers Standard Package
Unit Price without VAT:81,14000 Kč
Unit Price with VAT:98,17940 Kč