
RC4580IP | |
|---|---|
DigiKey Part Number | 296-15368-5-ND |
Manufacturer | |
Manufacturer Product Number | RC4580IP |
Description | IC AUDIO 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | RC4580IP Models |
Category | Current - Supply 6mA |
Mfr | Current - Output / Channel 50 mA |
Packaging Tube | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 5V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 12 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 100 nA | Base Product Number |
Voltage - Input Offset 500 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,51000 Kč | 12,51 Kč |
| 10 | 8,84300 Kč | 88,43 Kč |
| 50 | 7,36620 Kč | 368,31 Kč |
| 100 | 6,90730 Kč | 690,73 Kč |
| 250 | 6,42264 Kč | 1 605,66 Kč |
| 500 | 6,12984 Kč | 3 064,92 Kč |
| 1 000 | 5,88918 Kč | 5 889,18 Kč |
| 2 500 | 5,63490 Kč | 14 087,25 Kč |
| 5 000 | 5,48170 Kč | 27 408,50 Kč |
| Unit Price without VAT: | 12,51000 Kč |
|---|---|
| Unit Price with VAT: | 15,13710 Kč |









