
OPA2277PA | |
|---|---|
DigiKey Part Number | OPA2277PA-ND |
Manufacturer | |
Manufacturer Product Number | OPA2277PA |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2277PA Models |
Category | Voltage - Input Offset 20 µV |
Mfr | Current - Output / Channel 35 mA |
Packaging Tube | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 0.8V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 4 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,76000 Kč | 133,76 Kč |
| 10 | 102,72200 Kč | 1 027,22 Kč |
| 50 | 90,25360 Kč | 4 512,68 Kč |
| 100 | 86,39420 Kč | 8 639,42 Kč |
| 250 | 82,31888 Kč | 20 579,72 Kč |
| 500 | 79,86254 Kč | 39 931,27 Kč |
| 1 000 | 77,84085 Kč | 77 840,85 Kč |
| 2 500 | 75,70678 Kč | 189 266,95 Kč |
| Unit Price without VAT: | 133,76000 Kč |
|---|---|
| Unit Price with VAT: | 161,84960 Kč |











