
770392-1 | |
|---|---|
DigiKey Part Number | 770392-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 770392-1 |
Description | CONN RING STUD RETAIN 2600-4900 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Stud Retaining 2600-4900 CMA Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 770392-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Stud Retaining | |
Stud/Tab Size | - | |
Thickness | 0.020" (0.51mm) | |
Width - Outer Edges | 0.340" (8.64mm) | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 2600-4900 CMA | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 000 | 3,06098 Kč | 73 463,52 Kč |
| Unit Price without VAT: | 3,06098 Kč |
|---|---|
| Unit Price with VAT: | 3,70379 Kč |











