Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent



MC74HCT366ADG | |
|---|---|
DigiKey Part Number | MC74HCT366ADG-ND |
Manufacturer | |
Manufacturer Product Number | MC74HCT366ADG |
Description | IC BUFF 2V/6V 16-SOIC |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 6 Bit per Element 3-State Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HCT366ADG Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 6 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HCT366ADR2G | onsemi | 0 | 488-MC74HCT366ADR2GCT-ND | 21,00000 Kč | Parametric Equivalent |
| 74HCT366D-Q100,118 | Nexperia USA Inc. | 2 400 | 1727-74HCT366D-Q100,118CT-ND | 23,73000 Kč | Similar |
| CD74HC366M | Texas Instruments | 387 | 296-33071-5-ND | 26,25000 Kč | Parametric Equivalent |
| CD74HC366M96 | Texas Instruments | 10 957 | 296-31580-1-ND | 12,81000 Kč | Parametric Equivalent |




