MC74HCT366ADR2G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 2 400
Unit Price: 23,73000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 387
Unit Price: 26,25000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 10 957
Unit Price: 12,81000 Kč
Datasheet
Buffer, Inverting 1 Element 6 Bit per Element 3-State Output 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Inverting 1 Element 6 Bit per Element 3-State Output 16-SOIC
16 SOIC Pin View

MC74HCT366ADR2G

DigiKey Part Number
488-MC74HCT366ADR2GTR-ND - Tape & Reel (TR)
488-MC74HCT366ADR2GCT-ND - Cut Tape (CT)
488-MC74HCT366ADR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HCT366ADR2G
Description
IC BUFF 2V/6V 16-SOIC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 6 Bit per Element 3-State Output 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74HCT366ADR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
7.8mA, 7.8mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Elements
1
Supplier Device Package
16-SOIC
Number of Bits per Element
6
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCT366D-Q100,118Nexperia USA Inc.2 4001727-74HCT366D-Q100,118CT-ND23,73000 KčSimilar
CD74HC366MTexas Instruments387296-33071-5-ND26,25000 KčParametric Equivalent
CD74HC366M96Texas Instruments10 957296-31580-1-ND12,81000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,00000 Kč21,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,62418 Kč11 560,45 Kč
Manufacturers Standard Package
Unit Price without VAT:21,00000 Kč
Unit Price with VAT:25,41000 Kč