Buffer, Inverting 1 Element 6 Bit per Element 3-State Output 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC366M96

DigiKey Part Number
296-31580-2-ND - Tape & Reel (TR)
296-31580-1-ND - Cut Tape (CT)
296-31580-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC366M96
Description
IC BUFF 2V/6V 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 6 Bit per Element 3-State Output 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC366M96 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
7.8mA, 7.8mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Elements
1
Supplier Device Package
16-SOIC
Number of Bits per Element
6
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 957
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
108,98700 Kč89,87 Kč
258,05480 Kč201,37 Kč
1007,03010 Kč703,01 Kč
2506,53960 Kč1 634,90 Kč
5006,24354 Kč3 121,77 Kč
1 0006,10412 Kč6 104,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,74270 Kč14 356,75 Kč
5 0005,58765 Kč27 938,25 Kč
7 5005,51001 Kč41 325,08 Kč
12 5005,42400 Kč67 800,00 Kč
17 5005,37378 Kč94 041,15 Kč
25 0005,32543 Kč133 135,75 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč

Other Suppliers on DigiKey

5 000In Stock
Ships from Rochester Electronics, LLC