
MAX3232CDW | |
|---|---|
DigiKey Part Number | 296-26152-5-ND |
Manufacturer | |
Manufacturer Product Number | MAX3232CDW |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3232CDW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 Kč | 41,58 Kč |
| 10 | 30,72000 Kč | 307,20 Kč |
| 40 | 26,82500 Kč | 1 073,00 Kč |
| 120 | 24,65342 Kč | 2 958,41 Kč |
| 280 | 23,38204 Kč | 6 546,97 Kč |
| 520 | 22,62615 Kč | 11 765,60 Kč |
| 1 000 | 21,95824 Kč | 21 958,24 Kč |
| Unit Price without VAT: | 41,58000 Kč |
|---|---|
| Unit Price with VAT: | 50,31180 Kč |










