Authentication Chip 6-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Authentication Chip 6-TDFN (3x3)
Learn how ChipDNA™ physically unclonable function (PUF) technology keeps your secrets safe
Introduction to the DS28E50 DeepCover Secure SHA-3 Authenticator with ChipDNA PUF

DS28E50Q+T

DigiKey Part Number
DS28E50Q+TTR-ND - Tape & Reel (TR)
DS28E50Q+TCT-ND - Cut Tape (CT)
DS28E50Q+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS28E50Q+T
Description
IC AUTHENTICATION CHIP 6-TDFN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Authentication Chip 6-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
DS28E50Q+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Authentication Chip
Applications
Medical
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
173,70000 Kč73,70 Kč
1068,74700 Kč687,47 Kč
2566,74840 Kč1 668,71 Kč
5065,21980 Kč3 260,99 Kč
10063,69320 Kč6 369,32 Kč
25061,68204 Kč15 420,51 Kč
50060,17102 Kč30 085,51 Kč
1 00058,67555 Kč58 675,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50045,38440 Kč113 461,00 Kč
Manufacturers Standard Package
Unit Price without VAT:73,70000 Kč
Unit Price with VAT:89,17700 Kč