Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2904P

DigiKey Part Number
296-9528-5-ND
Manufacturer
Manufacturer Product Number
LM2904P
Description
IC OPAMP GP 2 CIRCUIT 8DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LM2904P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.3V/µs
Gain Bandwidth Product
700 kHz
Current - Input Bias
20 nA
Voltage - Input Offset
3 mV
Current - Supply
500µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
26 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 692
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
105,62700 Kč56,27 Kč
504,62800 Kč231,40 Kč
1004,32350 Kč432,35 Kč
2503,99884 Kč999,71 Kč
5003,80358 Kč1 901,79 Kč
1 0003,64273 Kč3 642,73 Kč
2 5003,47298 Kč8 682,45 Kč
5 0003,37056 Kč16 852,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč

Other Suppliers on DigiKey

163 162In Stock
Ships from Rochester Electronics, LLC