N-Channel 55 V 100A (Tc) 300W (Tc) Through Hole PG-TO220-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPP100N06S2L05AKSA2

DigiKey Part Number
IPP100N06S2L05AKSA2-ND
Manufacturer
Manufacturer Product Number
IPP100N06S2L05AKSA2
Description
MOSFET N-CH 55V 100A TO220-3
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
N-Channel 55 V 100A (Tc) 300W (Tc) Through Hole PG-TO220-3-1
Datasheet
 Datasheet
EDA/CAD Models
IPP100N06S2L05AKSA2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4.7mOhm @ 80A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
230 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5660 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3-1
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 340 View Now
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1101,46000 Kč101,46 Kč
5052,66720 Kč2 633,36 Kč
10047,94980 Kč4 794,98 Kč
50039,68724 Kč19 843,62 Kč
1 00038,21101 Kč38 211,01 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:101,46000 Kč
Unit Price with VAT:122,76660 Kč

Other Suppliers on DigiKey

340In Stock
Ships from Rochester Electronics, LLC