IPAN70R600P7SXKSA1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 52
Unit Price: 79,15000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 34
Unit Price: 68,83000 Kč
Datasheet
PG-TO220-FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPAN70R600P7SXKSA1

DigiKey Part Number
IPAN70R600P7SXKSA1-ND
Manufacturer
Manufacturer Product Number
IPAN70R600P7SXKSA1
Description
MOSFET N-CH 700V 8.5A TO220
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 700 V 8.5A (Tc) 24.9W (Tc) Through Hole PG-TO220-FP
Datasheet
 Datasheet
EDA/CAD Models
IPAN70R600P7SXKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
700 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
600mOhm @ 1.8A, 10V
Vgs(th) (Max) @ Id
3.5V @ 90µA
Gate Charge (Qg) (Max) @ Vgs
10.5 nC @ 10 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
364 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
24.9W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-FP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 100 View Now
All prices are in CZK
Tube
QuantityUnit PriceExt Price
129,47000 Kč29,47 Kč
5013,83400 Kč691,70 Kč
10012,31210 Kč1 231,21 Kč
5009,63670 Kč4 818,35 Kč
1 0008,77553 Kč8 775,53 Kč
2 0008,05100 Kč16 102,00 Kč
5 0007,26709 Kč36 335,45 Kč
10 0007,01228 Kč70 122,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:29,47000 Kč
Unit Price with VAT:35,65870 Kč

Other Suppliers on DigiKey

100In Stock
Ships from Rochester Electronics, LLC