FQP2N90 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 2 784
Unit Price: 41,89000 Kč
Datasheet

Similar


IXYS
In Stock: 40
Unit Price: 94,51000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 269
Unit Price: 56,41000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 187
Unit Price: 59,36000 Kč
Datasheet
N-Channel 900 V 2.2A (Tc) 85W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQP2N90

DigiKey Part Number
FQP2N90FS-ND
Manufacturer
Manufacturer Product Number
FQP2N90
Description
MOSFET N-CH 900V 2.2A TO220-3
Customer Reference
Detailed Description
N-Channel 900 V 2.2A (Tc) 85W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
FQP2N90 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
900 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
7.2Ohm @ 1.1A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
500 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
85W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1 478 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

1 478In Stock
Ships from Rochester Electronics, LLC