


FQD2N90TM | |
|---|---|
DigiKey Part Number | FQD2N90TMTR-ND - Tape & Reel (TR) FQD2N90TMCT-ND - Cut Tape (CT) FQD2N90TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FQD2N90TM |
Description | MOSFET N-CH 900V 1.7A DPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 900 V 1.7A (Tc) 2.5W (Ta), 50W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 500 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 50W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 900 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 7.2Ohm @ 850mA, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,30000 Kč | 46,30 Kč |
| 10 | 29,59400 Kč | 295,94 Kč |
| 100 | 20,03170 Kč | 2 003,17 Kč |
| 500 | 15,93486 Kč | 7 967,43 Kč |
| 1 000 | 14,61762 Kč | 14 617,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,32902 Kč | 30 822,55 Kč |
| 5 000 | 11,52525 Kč | 57 626,25 Kč |
| Unit Price without VAT: | 46,30000 Kč |
|---|---|
| Unit Price with VAT: | 56,02300 Kč |

