
STP3NK90Z | |
|---|---|
DigiKey Part Number | 497-12789-5-ND |
Manufacturer | |
Manufacturer Product Number | STP3NK90Z |
Description | MOSFET N-CH 900V 3A TO220AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 900 V 3A (Tc) 90W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP3NK90Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 900 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.8Ohm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 22.7 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 590 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 90W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,36000 Kč | 59,36 Kč |
| 50 | 29,35640 Kč | 1 467,82 Kč |
| 100 | 26,44090 Kč | 2 644,09 Kč |
| 500 | 21,32786 Kč | 10 663,93 Kč |
| 1 000 | 19,68449 Kč | 19 684,49 Kč |
| 2 000 | 18,30298 Kč | 36 605,96 Kč |
| 5 000 | 17,72149 Kč | 88 607,45 Kč |
| Unit Price without VAT: | 59,36000 Kč |
|---|---|
| Unit Price with VAT: | 71,82560 Kč |


