
CY8CMBR3116-LQXI | |
|---|---|
DigiKey Part Number | 2156-CY8CMBR3116-LQXI-ND |
Manufacturer | |
Manufacturer Product Number | CY8CMBR3116-LQXI |
Description | CAPSENSE EXPRESS |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | CY8CMBR3116-LQXI Models |
Category | LED Driver Channels Up to 8 |
Manufacturer Cypress Semiconductor Corp | Interface I2C |
Series | Voltage - Supply 1.8V ~ 5.5V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 24-UFQFN Exposed Pad |
Type Buttons | Supplier Device Package 24-QFN (4x4) |
Proximity Detection Yes | Base Product Number |
Number of Inputs Up to 16 |
| Bulk: | 156 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 156 | 40,25109 Kč | 6 279,17 Kč |
| Unit Price without VAT: | 40,25109 Kč |
|---|---|
| Unit Price with VAT: | 48,70382 Kč |


