Capacitive Touch Buttons 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY8CMBR3116-LQXIT

DigiKey Part Number
448-CY8CMBR3116-LQXITTR-ND - Tape & Reel (TR)
448-CY8CMBR3116-LQXITCT-ND - Cut Tape (CT)
448-CY8CMBR3116-LQXITDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CY8CMBR3116-LQXIT
Description
IC CAP SENSE 24QFN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Capacitive Touch Buttons 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
CY8CMBR3116-LQXIT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
LED Driver Channels
Up to 8
Manufacturer
Infineon Technologies
Interface
I2C
Series
Voltage - Supply
1.8V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
24-UFQFN Exposed Pad
Type
Buttons
Supplier Device Package
24-QFN (4x4)
Proximity Detection
Yes
Base Product Number
Number of Inputs
Up to 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 412
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
176,85000 Kč76,85 Kč
1057,59800 Kč575,98 Kč
2552,75520 Kč1 318,88 Kč
10047,43450 Kč4 743,45 Kč
25044,89960 Kč11 224,90 Kč
50043,37136 Kč21 685,68 Kč
1 00042,11317 Kč42 113,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50040,78526 Kč101 963,15 Kč
5 00039,98485 Kč199 924,25 Kč
Manufacturers Standard Package
Unit Price without VAT:76,85000 Kč
Unit Price with VAT:92,98850 Kč