


CY8CMBR3116-LQXI | |
|---|---|
DigiKey Part Number | 448-CY8CMBR3116-LQXI-ND |
Manufacturer | |
Manufacturer Product Number | CY8CMBR3116-LQXI |
Description | IC CAP SENSE 24QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | CY8CMBR3116-LQXI Models |
Category | LED Driver Channels Up to 8 |
Manufacturer Infineon Technologies | Interface I2C |
Series | Voltage - Supply 1.8V ~ 5.5V |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 24-UFQFN Exposed Pad |
Type Buttons | Supplier Device Package 24-QFN (4x4) |
Proximity Detection Yes | Base Product Number |
Number of Inputs Up to 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,33000 Kč | 76,33 Kč |
| 10 | 57,20700 Kč | 572,07 Kč |
| 25 | 52,39720 Kč | 1 309,93 Kč |
| 100 | 47,11260 Kč | 4 711,26 Kč |
| 490 | 43,11727 Kč | 21 127,46 Kč |
| 980 | 41,86060 Kč | 41 023,39 Kč |
| 1 470 | 41,23118 Kč | 60 609,83 Kč |
| 2 940 | 40,30836 Kč | 118 506,58 Kč |
| Unit Price without VAT: | 76,33000 Kč |
|---|---|
| Unit Price with VAT: | 92,35930 Kč |




