CAT25020VI-G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Microchip Technology
In Stock: 396
Unit Price: 10,50000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 936
Unit Price: 11,34000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 12 137
Unit Price: 11,97000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 10,87696 Kč
Datasheet

Similar


Microchip Technology
In Stock: 1 203
Unit Price: 10,50000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 1 225
Unit Price: 6,30000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 37 997
Unit Price: 6,72000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 373
Unit Price: 13,86000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 236
Unit Price: 19,53000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 7 624
Unit Price: 11,76000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 5 443
Unit Price: 6,72000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 173
Unit Price: 7,14000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 8 414
Unit Price: 6,72000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 585
Unit Price: 18,48000 Kč
Datasheet
EEPROM Memory IC 2Kbit SPI 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT25020VI-G

DigiKey Part Number
CAT25020VI-G-ND
Manufacturer
Manufacturer Product Number
CAT25020VI-G
Description
IC EEPROM 2KBIT SPI 20MHZ 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit SPI 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CAT25020VI-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8
Memory Interface
SPI
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 110 999 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

110 999In Stock
Ships from Rochester Electronics, LLC