
M95020-DRMN3TP/K | |
|---|---|
DigiKey Part Number | 497-14441-2-ND - Tape & Reel (TR) 497-14441-1-ND - Cut Tape (CT) 497-14441-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95020-DRMN3TP/K |
Description | IC EEPROM 2KBIT SPI 20MHZ 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M95020-DRMN3TP/K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 10,98200 Kč | 109,82 Kč |
| 25 | 10,68360 Kč | 267,09 Kč |
| 50 | 10,46540 Kč | 523,27 Kč |
| 100 | 10,24070 Kč | 1 024,07 Kč |
| 250 | 9,93960 Kč | 2 484,90 Kč |
| 500 | 9,71116 Kč | 4 855,58 Kč |
| 1 000 | 9,48291 Kč | 9 482,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,18217 Kč | 22 955,42 Kč |
| 5 000 | 8,95653 Kč | 44 782,65 Kč |
| 7 500 | 8,82563 Kč | 66 192,23 Kč |
| 12 500 | 8,66215 Kč | 108 276,88 Kč |
| 17 500 | 8,55549 Kč | 149 721,08 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

