AUIRF3805 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 52
Unit Price: 169,24000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2
Unit Price: 52,74950 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 644
Unit Price: 120,53000 Kč
Datasheet
N-Channel 55 V 160A (Tc) 300W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIRF3805

DigiKey Part Number
AUIRF3805-ND
Manufacturer
Manufacturer Product Number
AUIRF3805
Description
MOSFET N-CH 55V 160A TO220
Customer Reference
Detailed Description
N-Channel 55 V 160A (Tc) 300W (Tc) Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.3mOhm @ 75A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
290 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
7960 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3 085 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3 085In Stock
Ships from Rochester Electronics, LLC