
SM-RVT43HLTNWCA0 | |
|---|---|
DigiKey Part Number | 5436-SM-RVT43HLTNWCA0-ND |
Manufacturer | |
Manufacturer Product Number | SM-RVT43HLTNWCA0 |
Description | 4.3" RGB, HB, IPS, ATOUCH CG, IL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) I2C, RGB, UART, USB 4.3" (109.22mm) 480 x 272 |
Datasheet | Datasheet |
Category | Viewing Area 95.64mm W x 54.46mm H |
Manufacturer Riverdi | Backlight LED - White |
Packaging Box | Dot Pixels 480 x 272 |
Part Status Active | Interface I2C, RGB, UART, USB |
Display Type TFT - Color, IPS (In-Plane Switching) | Controller Type ILI2132A, SC7283 |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Capacitive | Background Color Black |
Diagonal Screen Size 4.3" (109.22mm) | Dot Pitch 0.20mm W x 0.20mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 348,93000 Kč | 1 348,93 Kč |
| Unit Price without VAT: | 1 348,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 632,20530 Kč |





