


NHD-4.3-800480CF-ASXP | |
|---|---|
DigiKey Part Number | 757-NHD-4.3-800480CF-ASXP-ND |
Manufacturer | |
Manufacturer Product Number | NHD-4.3-800480CF-ASXP |
Description | GRAPHIC DISPLAY TFT RGB 4.3" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) 24-Bit (RGB) 4.3" (109.22mm) 800 x 480 |
Datasheet | Datasheet |
Category | Viewing Area 95.04mm W x 53.86mm H |
Manufacturer Newhaven Display Intl | Backlight LED - White |
Packaging Tray | Dot Pixels 800 x 480 |
Part Status Active | Interface 24-Bit (RGB) |
Display Type TFT - Color, IPS (In-Plane Switching) | Controller Type EK9716BE3, EK73002AB2 |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Non-Touch | Base Product Number |
Diagonal Screen Size 4.3" (109.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 623,16000 Kč | 623,16 Kč |
| 5 | 585,79000 Kč | 2 928,95 Kč |
| 10 | 568,56300 Kč | 5 685,63 Kč |
| Unit Price without VAT: | 623,16000 Kč |
|---|---|
| Unit Price with VAT: | 754,02360 Kč |











