


NHD-4.3-800480CF-ASXP-CTP | |
|---|---|
DigiKey Part Number | 757-NHD-4.3-800480CF-ASXP-CTP-ND |
Manufacturer | |
Manufacturer Product Number | NHD-4.3-800480CF-ASXP-CTP |
Description | GRAPHIC DISPLAY TFT RGB 4.3" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) 24-Bit (RGB) 4.3" (109.22mm) 800 x 480 |
Datasheet | Datasheet |
Category | Viewing Area 96.10mm W x 54.80mm H |
Manufacturer Newhaven Display Intl | Backlight LED - White |
Packaging Tray | Dot Pixels 800 x 480 |
Part Status Active | Interface 24-Bit (RGB) |
Display Type TFT - Color, IPS (In-Plane Switching) | Controller Type EK9716BE3, EK73002AB4 |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Capacitive | Base Product Number |
Diagonal Screen Size 4.3" (109.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 308,39000 Kč | 1 308,39 Kč |
| Unit Price without VAT: | 1 308,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 583,15190 Kč |



