Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) I2C, RGB, UART, USB 4.3" (109.22mm) 480 x 272
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM-RVT43HLTFWCA0

DigiKey Part Number
5436-SM-RVT43HLTFWCA0-ND
Manufacturer
Manufacturer Product Number
SM-RVT43HLTFWCA0
Description
4.3" RGB, HB, IPS, ATOUCH CG, IL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) I2C, RGB, UART, USB 4.3" (109.22mm) 480 x 272
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Viewing Area
95.64mm W x 54.46mm H
Manufacturer
Riverdi
Backlight
LED - White
Packaging
Box
Dot Pixels
480 x 272
Part Status
Active
Interface
I2C, RGB, UART, USB
Display Type
TFT - Color, IPS (In-Plane Switching)
Controller Type
ILI2132A, SC7283
Display Mode
Transmissive
Graphics Color
Red, Green, Blue (RGB)
Touchscreen
Capacitive
Background Color
Black
Diagonal Screen Size
4.3" (109.22mm)
Dot Pitch
0.20mm W x 0.20mm H
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 385,85000 Kč1 385,85 Kč
Manufacturers Standard Package
Unit Price without VAT:1 385,85000 Kč
Unit Price with VAT:1 676,87850 Kč