New at DigiKey
Image for 1312600 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1312600

DigiKey Part Number
5385-1312600-ND
Manufacturer
Manufacturer Product Number
1312600
Description
WHD 610X810X300 MM, REAR HEIGHT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Stainless Steel Gray Hinged Door, Lid 24.000" L x 11.800" W (609.60mm x 299.72mm) X 38.600" (980.44mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
24.000" L x 11.800" W (609.60mm x 299.72mm)
Height
38.600" (980.44mm)
Area (L x W)
283in² (1823cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
153 780,29000 Kč53 780,29 Kč
Manufacturers Standard Package
Unit Price without VAT:53 780,29000 Kč
Unit Price with VAT:65 074,15090 Kč