
10TPB220M | |
|---|---|
DigiKey Part Number | P16447TR-ND - Tape & Reel (TR) P16447CT-ND - Cut Tape (CT) P16447DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10TPB220M |
Description | CAP TANT POLY 220UF 10V 2917 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 10TPB220M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D4 | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,20000 Kč | 63,20 Kč |
| 10 | 43,88600 Kč | 438,86 Kč |
| 50 | 36,19640 Kč | 1 809,82 Kč |
| 100 | 33,81520 Kč | 3 381,52 Kč |
| 500 | 29,78986 Kč | 14 894,93 Kč |
| 1 000 | 28,54321 Kč | 28 543,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 26,73067 Kč | 53 461,34 Kč |
| 6 000 | 25,49791 Kč | 152 987,46 Kč |
| Unit Price without VAT: | 63,20000 Kč |
|---|---|
| Unit Price with VAT: | 76,47200 Kč |








