
RTQ6365GQW | |
|---|---|
DigiKey Part Number | 1028-RTQ6365GQWTR-ND - Tape & Reel (TR) 1028-RTQ6365GQWCT-ND - Cut Tape (CT) 1028-RTQ6365GQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTQ6365GQW |
Description | IC REG BUCK ADJ 5A 10WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 10-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | RTQ6365GQW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 60V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-WDFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,80000 Kč | 75,80 Kč |
| 10 | 56,96800 Kč | 569,68 Kč |
| 25 | 52,28520 Kč | 1 307,13 Kč |
| 100 | 47,12790 Kč | 4 712,79 Kč |
| 250 | 44,67116 Kč | 11 167,79 Kč |
| 500 | 44,20666 Kč | 22 103,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 40,95968 Kč | 61 439,52 Kč |
| 3 000 | 40,07321 Kč | 120 219,63 Kč |
| 4 500 | 39,62938 Kč | 178 332,21 Kč |
| Unit Price without VAT: | 75,80000 Kč |
|---|---|
| Unit Price with VAT: | 91,71800 Kč |








