Diode 60 V 5A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 5A Surface Mount TO-277A (SMPC)
TO-277A
eSMP® Package Evolution

SS5P6-M3/87A

DigiKey Part Number
SS5P6-M3/87AGITR-ND - Tape & Reel (TR)
SS5P6-M3/87AGICT-ND - Cut Tape (CT)
SS5P6-M3/87AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS5P6-M3/87A
Description
DIODE SCHOTTKY 60V 5A TO277A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 60 V 5A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
690 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 µA @ 60 V
Capacitance @ Vr, F
200pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 634
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,37000 Kč20,37 Kč
1012,68300 Kč126,83 Kč
1008,23120 Kč823,12 Kč
5006,31620 Kč3 158,10 Kč
1 0005,69886 Kč5 698,86 Kč
2 0005,17905 Kč10 358,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 5004,14371 Kč26 934,11 Kč
13 0003,83717 Kč49 883,21 Kč
19 5003,68102 Kč71 779,89 Kč
32 5003,50565 Kč113 933,62 Kč
45 5003,40180 Kč154 781,90 Kč
Manufacturers Standard Package
Unit Price without VAT:20,37000 Kč
Unit Price with VAT:24,64770 Kč