
RTQ6363GQW | |
|---|---|
DigiKey Part Number | 1028-RTQ6363GQWTR-ND - Tape & Reel (TR) 1028-RTQ6363GQWCT-ND - Cut Tape (CT) 1028-RTQ6363GQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTQ6363GQW |
Description | IC REG BUCK ADJ 3.5A 10WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 10-WDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 60V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-WDFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,96000 Kč | 74,96 Kč |
| 10 | 56,35900 Kč | 563,59 Kč |
| 25 | 51,71400 Kč | 1 292,85 Kč |
| 100 | 46,60510 Kč | 4 660,51 Kč |
| 250 | 44,17140 Kč | 11 042,85 Kč |
| 500 | 43,69264 Kč | 21 846,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 40,49506 Kč | 60 742,59 Kč |
| 3 000 | 39,61693 Kč | 118 850,79 Kč |
| 4 500 | 39,17718 Kč | 176 297,31 Kč |
| Unit Price without VAT: | 74,96000 Kč |
|---|---|
| Unit Price with VAT: | 90,70160 Kč |


