
EVB_RTQ6363GQW | |
|---|---|
DigiKey Part Number | 1028-EVB_RTQ6363GQW-ND |
Manufacturer | |
Manufacturer Product Number | EVB_RTQ6363GQW |
Description | EVAL BOARD FOR RTQ6363GQW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RTQ6363GQW - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 5V | |
Current - Output | 3.5A | |
Voltage - Input | 8V ~ 60V | |
Regulator Topology | Buck | |
Frequency - Switching | 400kHz | |
Contents | Board(s) | |
Utilized IC / Part | RTQ6363GQW | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 964,23000 Kč | 964,23 Kč |
| Unit Price without VAT: | 964,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 166,71830 Kč |


