
RTQ2822AGQVF | |
|---|---|
DigiKey Part Number | 1028-RTQ2822AGQVFTR-ND - Tape & Reel (TR) 1028-RTQ2822AGQVFCT-ND - Cut Tape (CT) 1028-RTQ2822AGQVFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTQ2822AGQVF |
Description | IC REG BUCK ADJ 12A 18VQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 18-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 400kHz, 800kHz, 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 18-VQFN (FC) (3.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,41000 Kč | 84,41 Kč |
| 10 | 63,79200 Kč | 637,92 Kč |
| 25 | 58,63480 Kč | 1 465,87 Kč |
| 100 | 52,96120 Kč | 5 296,12 Kč |
| 250 | 50,25744 Kč | 12 564,36 Kč |
| 500 | 48,62716 Kč | 24 313,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 46,61346 Kč | 69 920,19 Kč |
| 3 000 | 45,62816 Kč | 136 884,48 Kč |
| 4 500 | 45,13464 Kč | 203 105,88 Kč |
| Unit Price without VAT: | 84,41000 Kč |
|---|---|
| Unit Price with VAT: | 102,13610 Kč |


