
RTQ2527DGQW(2) | |
|---|---|
DigiKey Part Number | 1028-RTQ2527DGQW(2)TR-ND - Tape & Reel (TR) 1028-RTQ2527DGQW(2)CT-ND - Cut Tape (CT) 1028-RTQ2527DGQW(2)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTQ2527DGQW(2) |
Description | IC ULTRA-LOW-DROPOUT LDO ADJ 3A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 10-WDFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.18V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 2 mA | |
PSRR | 60dB ~ 30dB (1kHz ~ 300kHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WDFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 17,84800 Kč | 178,48 Kč |
| 25 | 16,12640 Kč | 403,16 Kč |
| 100 | 14,24500 Kč | 1 424,50 Kč |
| 250 | 13,34800 Kč | 3 337,00 Kč |
| 500 | 12,80710 Kč | 6 403,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 12,02051 Kč | 18 030,76 Kč |
| 3 000 | 11,69645 Kč | 35 089,35 Kč |
| 4 500 | 11,53420 Kč | 51 903,90 Kč |
| 7 500 | 11,35435 Kč | 85 157,62 Kč |
| 10 500 | 11,24929 Kč | 118 117,54 Kč |
| 15 000 | 11,14823 Kč | 167 223,45 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |





